4 Position Circular Connector Plug, Male Pins IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins IDC
M8/M12 Industrial Circular Electrical Connectors

21033221411

DigiKey Part Number
1195-8428-ND
Manufacturer
Manufacturer Product Number
21033221411
Description
CONN PLUG MALE 4POS GOLD IDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins IDC
Datasheet
 Datasheet
EDA/CAD Models
21033221411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
IDC
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
50V
Cable Opening
0.224" ~ 0.346" (5.70mm ~ 8.80mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 121,50000 Kč1 121,50 Kč
10953,33000 Kč9 533,30 Kč
25893,66640 Kč22 341,66 Kč
50851,04060 Kč42 552,03 Kč
100810,46820 Kč81 046,82 Kč
250769,83876 Kč192 459,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 121,50000 Kč
Unit Price with VAT:1 357,01500 Kč