21033214801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21033214801

DigiKey Part Number
1195-8765-ND
Manufacturer
Manufacturer Product Number
21033214801
Description
M12 A-CODE 8PIN FEMALE ANGLED PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets and Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1939,25000 Kč939,25 Kč
10798,30000 Kč7 983,00 Kč
30738,77067 Kč22 163,12 Kč
50712,63520 Kč35 631,76 Kč
100678,65410 Kč67 865,41 Kč
250636,22616 Kč159 056,54 Kč
Manufacturers Standard Package
Unit Price without VAT:939,25000 Kč
Unit Price with VAT:1 136,49250 Kč