


21033211803 | |
|---|---|
DigiKey Part Number | 1195-8753-2-ND - Tape & Reel (TR) 1195-8753-1-ND - Cut Tape (CT) 1195-8753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 21033211803 |
Description | CONN MALE INS M12 8P GOLD 75PCS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033211803 Models |
Category | Orientation A |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 8 | Voltage Rating 30V |
Shell Size - Insert M12-8 | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination Solder | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 198,75027 Kč | 14 906,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,46000 Kč | 228,46 Kč |
| 10 | 186,12600 Kč | 1 861,26 Kč |
| 25 | 171,59560 Kč | 4 289,89 Kč |
| Unit Price without VAT: | 228,46000 Kč |
|---|---|
| Unit Price with VAT: | 276,43660 Kč |











