


21033199501 | |
|---|---|
DigiKey Part Number | 1195-8821-ND |
Manufacturer | |
Manufacturer Product Number | 21033199501 |
Description | CONN T-ADPT 5P-5/5P F-F/M INLINE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 21033199501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets (1), Male Pins (1) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | - | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | - | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,97000 Kč | 781,97 Kč |
| 10 | 664,67100 Kč | 6 646,71 Kč |
| 25 | 623,06960 Kč | 15 576,74 Kč |
| 50 | 593,34880 Kč | 29 667,44 Kč |
| 100 | 565,05410 Kč | 56 505,41 Kč |
| 250 | 529,72328 Kč | 132 430,82 Kč |
| Unit Price without VAT: | 781,97000 Kč |
|---|---|
| Unit Price with VAT: | 946,18370 Kč |

