


21033111816 | |
|---|---|
DigiKey Part Number | 1195-8736-2-ND - Tape & Reel (TR) 1195-8736-1-ND - Cut Tape (CT) 1195-8736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 21033111816 |
Description | CONN MALE INS M12 8P GOLD 75PCS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033111816 Models |
Category | Orientation A |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 8 | Voltage Rating 30V |
Shell Size - Insert M12-8 | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination Solder | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,11000 $ | 11,11 $ |
| 10 | 9,44000 $ | 94,40 $ |
| 25 | 8,84880 $ | 221,22 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 8,18880 $ | 614,16 $ |
| 150 | 7,79800 $ | 1 169,70 $ |
| 225 | 7,57822 $ | 1 705,10 $ |
| 375 | 7,31016 $ | 2 741,31 $ |
| 525 | 7,13878 $ | 3 747,86 $ |
| 750 | 6,96159 $ | 5 221,19 $ |
| Unit Price without VAT: | 11,11000 $ |
|---|---|
| Unit Price with VAT: | 13,44310 $ |











