


21033111815 | |
|---|---|
DigiKey Part Number | 1195-6490-ND |
Manufacturer | |
Manufacturer Product Number | 21033111815 |
Description | CONN RCPT MALE 8POS SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033111815 Models |
Category | Fastening Type Push-Pull |
Mfr | Orientation A |
Series | Features Board Guide, Flange |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 2A |
Connector Type | Voltage Rating 30VDC |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Shell Size - Insert M12-8 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Insert Material Liquid Crystal Polymer (LCP) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 205,92320 Kč | 5 148,08 Kč |
| Unit Price without VAT: | 205,92320 Kč |
|---|---|
| Unit Price with VAT: | 249,16707 Kč |











