5 (4 Power + PE) Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21033092505

DigiKey Part Number
1195-21033092505-ND
Manufacturer
Manufacturer Product Number
21033092505
Description
M12 K-CODE 4+PE PIN, MALE, SHIEL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 (4 Power + PE) Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
21033092505 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
K
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
5 (4 Power + PE)
Current Rating (Amps)
12A
Shell Size - Insert
M12-5
Voltage Rating
630V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60432,34533 Kč25 940,72 Kč
Manufacturers Standard Package
Unit Price without VAT:432,34533 Kč
Unit Price with VAT:523,13785 Kč