
21033092400 | |
|---|---|
DigiKey Part Number | 1195-21033092400-ND |
Manufacturer | |
Manufacturer Product Number | 21033092400 |
Description | M12 S-CODE 3+PE PIN, FEMALE, SHI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation S |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 12A |
Number of Positions 4 (3 Power + PE) | Voltage Rating 630V |
Shell Size - Insert M12-4 | Operating Temperature -40°C ~ 125°C |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 350,20817 Kč | 42 024,98 Kč |
| Unit Price without VAT: | 350,20817 Kč |
|---|---|
| Unit Price with VAT: | 423,75189 Kč |

