
21033091505407 | |
|---|---|
DigiKey Part Number | 1195-21033091505407-ND |
Manufacturer | |
Manufacturer Product Number | 21033091505407 |
Description | M12 K-CODE 4+PE PIN, MALE, SHIEL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + PE) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033091505407 Models |
Category | Fastening Type Threaded |
Mfr | Orientation K |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 (4 Power + PE) | Current Rating (Amps) 12A |
Shell Size - Insert M12-5 | Voltage Rating 630V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 396,79233 Kč | 11 903,77 Kč |
| Unit Price without VAT: | 396,79233 Kč |
|---|---|
| Unit Price with VAT: | 480,11872 Kč |

