5 (4 Power + PE) Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21033091505

DigiKey Part Number
1195-21033091505-ND
Manufacturer
Manufacturer Product Number
21033091505
Description
M12 K-CODE 4+PE PIN, MALE, SHIEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 (4 Power + PE) Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
21033091505 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
K
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
5 (4 Power + PE)
Current Rating (Amps)
12A
Shell Size - Insert
M12-5
Voltage Rating
630V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1486,10000 Kč486,10 Kč
10413,05200 Kč4 130,52 Kč
25387,18640 Kč9 679,66 Kč
60379,95883 Kč22 797,53 Kč
Manufacturers Standard Package
Unit Price without VAT:486,10000 Kč
Unit Price with VAT:588,18100 Kč