
21033091430 | |
|---|---|
DigiKey Part Number | 1195-21033091430-ND |
Manufacturer | |
Manufacturer Product Number | 21033091430 |
Description | M12 S-CODE 3+PE PIN, MALE, SHIEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033091430 Models |
Category | Orientation S |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 (3 Power + PE) | Current Rating (Amps) 12A |
Shell Size - Insert M12-4 | Voltage Rating 630V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 481,82010 Kč | 48 182,01 Kč |
| Unit Price without VAT: | 481,82010 Kč |
|---|---|
| Unit Price with VAT: | 583,00232 Kč |

