4 (3 Power + PE) Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21033091403

DigiKey Part Number
1195-21033091403-ND
Manufacturer
Manufacturer Product Number
21033091403
Description
M12 S-CODE 3+PE PIN, MALE, SHIEL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 (3 Power + PE) Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
S
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
12A
Number of Positions
4 (3 Power + PE)
Voltage Rating
630V
Shell Size - Insert
M12-4
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Solder
Insert Material
Polyamide (PA), Nylon
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60339,21567 Kč20 352,94 Kč
Manufacturers Standard Package
Unit Price without VAT:339,21567 Kč
Unit Price with VAT:410,45096 Kč