Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21033022000407

DigiKey Part Number
1195-21033022000407-ND
Manufacturer
Manufacturer Product Number
21033022000407
Description
M12 HOUSING, REAR MOUNT, FOR FEM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
21033022000407 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Rear Side Nut
Manufacturer
HARTING
Fastening Type
Threaded
Series
Orientation
Keyed
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle Housing
Shielding
Unshielded
Type
For Female Sockets
Note
Contacts Sold Separately
Shell Size - Insert
M12
Contact Shape
Circular
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30177,25100 Kč5 317,53 Kč
Manufacturers Standard Package
Unit Price without VAT:177,25100 Kč
Unit Price with VAT:214,47371 Kč