21033012007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21033012007
M8/M12 Industrial Circular Electrical Connectors

21033012007

DigiKey Part Number
1195-7257-ND
Manufacturer
Manufacturer Product Number
21033012007
Description
M12 TRANSF. RECPT. REAR MOUNTING
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
21033012007 Models
Product Attributes
Filter Similar Products
Category
Packaging
Bulk
Manufacturer
HARTING
Part Status
Active
Series
Accessory Type
Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1279,27000 Kč279,27 Kč
5241,77000 Kč1 208,85 Kč
10228,37400 Kč2 283,74 Kč
30210,00800 Kč6 300,24 Kč
60199,97450 Kč11 998,47 Kč
120190,99083 Kč22 918,90 Kč
270181,65526 Kč49 046,92 Kč
510175,12373 Kč89 313,10 Kč
1 020168,70823 Kč172 082,39 Kč
Manufacturers Standard Package
Unit Price without VAT:279,27000 Kč
Unit Price with VAT:337,91670 Kč