


21032412301 | |
|---|---|
DigiKey Part Number | 1195-3233-ND |
Manufacturer | |
Manufacturer Product Number | 21032412301 |
Description | CONN RCPT FMALE 2POS GOLD IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21032412301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | M12-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 32V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Zinc Die Cast | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 972,42000 Kč | 972,42 Kč |
| 10 | 826,48100 Kč | 8 264,81 Kč |
| 25 | 774,76760 Kč | 19 369,19 Kč |
| 50 | 737,80680 Kč | 36 890,34 Kč |
| 100 | 702,63090 Kč | 70 263,09 Kč |
| 250 | 658,70224 Kč | 164 675,56 Kč |
| Unit Price without VAT: | 972,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 176,62820 Kč |


