



21031122405 | |
|---|---|
DigiKey Part Number | 1195-8722-ND |
Manufacturer | |
Manufacturer Product Number | 21031122405 |
Description | M12 A-CODE 4PIN FEMALE, HARAX/ID |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets and Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 21031122405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 32V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,93000 Kč | 563,93 Kč |
| 10 | 479,35100 Kč | 4 793,51 Kč |
| 25 | 449,33320 Kč | 11 233,33 Kč |
| 50 | 427,89600 Kč | 21 394,80 Kč |
| 100 | 407,48590 Kč | 40 748,59 Kč |
| 250 | 382,00192 Kč | 95 500,48 Kč |
| 500 | 363,79578 Kč | 181 897,89 Kč |
| Unit Price without VAT: | 563,93000 Kč |
|---|---|
| Unit Price with VAT: | 682,35530 Kč |



