21031112415
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21031112315

DigiKey Part Number
1195-21031112315-ND
Manufacturer
Manufacturer Product Number
21031112315
Description
M12-S-PP-CC-IDC-3P-ACOD-F-STR, M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M12-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
IDC
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
48VAC, 60VDC
Cable Opening
0.114" ~ 0.201" (2.90mm ~ 5.10mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Liquid Crystal Polymer (LCP)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1367,53000 Kč367,53 Kč
10312,27700 Kč3 122,77 Kč
25292,72120 Kč7 318,03 Kč
50278,75260 Kč13 937,63 Kč
100265,45100 Kč26 545,10 Kč
250248,84552 Kč62 211,38 Kč
500236,98300 Kč118 491,50 Kč
Manufacturers Standard Package
Unit Price without VAT:367,53000 Kč
Unit Price with VAT:444,71130 Kč