


21031111305 | |
|---|---|
DigiKey Part Number | 1195-3549-ND |
Manufacturer | |
Manufacturer Product Number | 21031111305 |
Description | CONN PLUG MALE 3POS GOLD IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21031111305 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 3 | Voltage Rating 32V |
Shell Size - Insert M12-3 | Cable Opening 0.114" ~ 0.201" (2.90mm ~ 5.10mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination IDC | Backshell Material, Plating Zinc Die Cast |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA), Nylon |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,02000 Kč | 518,02 Kč |
| 10 | 440,28600 Kč | 4 402,86 Kč |
| 25 | 412,72000 Kč | 10 318,00 Kč |
| 50 | 393,02800 Kč | 19 651,40 Kč |
| 100 | 374,28100 Kč | 37 428,10 Kč |
| 250 | 350,87072 Kč | 87 717,68 Kč |
| 500 | 334,14832 Kč | 167 074,16 Kč |
| Unit Price without VAT: | 518,02000 Kč |
|---|---|
| Unit Price with VAT: | 626,80420 Kč |




