5 Position Circular Connector Receptacle, Male Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Male Pins
21030301400
21030301400
har-flex®

21030301400

DigiKey Part Number
1195-8720-ND
Manufacturer
Manufacturer Product Number
21030301400
Description
CONN RCPT MALE 5 POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins
Datasheet
 Datasheet
EDA/CAD Models
21030301400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
-
Fastening Type
Threaded
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 033,34000 Kč1 033,34 Kč
10878,22700 Kč8 782,27 Kč
25823,25720 Kč20 581,43 Kč
50783,99040 Kč39 199,52 Kč
100746,61190 Kč74 661,19 Kč
250703,59624 Kč175 899,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 033,34000 Kč
Unit Price with VAT:1 250,34140 Kč