



21023692401 | |
|---|---|
DigiKey Part Number | 1195-8718-ND |
Manufacturer | |
Manufacturer Product Number | 21023692401 |
Description | CONN PLUG FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 21023692401 Models |
Category | Shell Material Copper Zinc Alloy |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M8-4 | Voltage Rating 30V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.217" (4.00mm ~ 5.50mm) |
Termination Screw | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Copper Alloy |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 318,25000 Kč | 1 318,25 Kč |
| 10 | 1 120,51600 Kč | 11 205,16 Kč |
| 25 | 1 050,40400 Kč | 26 260,10 Kč |
| 50 | 1 000,31120 Kč | 50 015,56 Kč |
| 100 | 952,62890 Kč | 95 262,89 Kč |
| Unit Price without VAT: | 1 318,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 595,08250 Kč |



