



21023692301 | |
|---|---|
DigiKey Part Number | 1195-8717-ND |
Manufacturer | |
Manufacturer Product Number | 21023692301 |
Description | CONN PLUG FMALE 3POS GOLD SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 21023692301 Models |
Category | Shell Material Copper Zinc Alloy |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 4A |
Shell Size - Insert M8-3 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.217" (4.00mm ~ 5.50mm) |
Termination Screw | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Copper Alloy |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 497,79000 Kč | 1 497,79 Kč |
| 10 | 1 273,04600 Kč | 12 730,46 Kč |
| 25 | 1 193,39200 Kč | 29 834,80 Kč |
| 50 | 1 136,48320 Kč | 56 824,16 Kč |
| 100 | 1 082,30620 Kč | 108 230,62 Kč |
| Unit Price without VAT: | 1 497,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 812,32590 Kč |


