



21023594401 | |
|---|---|
DigiKey Part Number | 1195-5594-ND |
Manufacturer | |
Manufacturer Product Number | 21023594401 |
Description | CONN RCPT FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 21023594401 Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Zinc Alloy |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M8-4 | Voltage Rating 30V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -30°C ~ 85°C |
Termination Screw | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,72000 Kč | 490,72 Kč |
| 10 | 417,06200 Kč | 4 170,62 Kč |
| 25 | 390,94080 Kč | 9 773,52 Kč |
| 50 | 372,28200 Kč | 18 614,10 Kč |
| 100 | 354,52390 Kč | 35 452,39 Kč |
| 250 | 332,35048 Kč | 83 087,62 Kč |
| 500 | 316,50790 Kč | 158 253,95 Kč |
| Unit Price without VAT: | 490,72000 Kč |
|---|---|
| Unit Price with VAT: | 593,77120 Kč |





