



21023592401 | |
|---|---|
DigiKey Part Number | 1195-5592-ND |
Manufacturer | |
Manufacturer Product Number | 21023592401 |
Description | CONN RCPT FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 21023592401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Zinc Alloy | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -30°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,06000 Kč | 481,06 Kč |
| 10 | 408,87300 Kč | 4 088,73 Kč |
| 25 | 383,27240 Kč | 9 581,81 Kč |
| 50 | 364,98300 Kč | 18 249,15 Kč |
| 100 | 347,57360 Kč | 34 757,36 Kč |
| 250 | 325,83352 Kč | 81 458,38 Kč |
| 500 | 310,30298 Kč | 155 151,49 Kč |
| Unit Price without VAT: | 481,06000 Kč |
|---|---|
| Unit Price with VAT: | 582,08260 Kč |




