




21023592301 | |
|---|---|
DigiKey Part Number | 1195-8712-ND |
Manufacturer | |
Manufacturer Product Number | 21023592301 |
Description | CONN PLUG FMALE 3POS GOLD SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 21023592301 Models |
Category | Shell Material Copper Zinc Alloy |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 4A |
Shell Size - Insert M8-3 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.217" (4.00mm ~ 5.50mm) |
Termination Screw | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,32000 Kč | 381,32 Kč |
| 10 | 324,12500 Kč | 3 241,25 Kč |
| 25 | 303,83280 Kč | 7 595,82 Kč |
| 50 | 289,32720 Kč | 14 466,36 Kč |
| 100 | 275,52320 Kč | 27 552,32 Kč |
| 250 | 258,28884 Kč | 64 572,21 Kč |
| 500 | 245,97478 Kč | 122 987,39 Kč |
| Unit Price without VAT: | 381,32000 Kč |
|---|---|
| Unit Price with VAT: | 461,39720 Kč |


