


21010102016 | |
|---|---|
DigiKey Part Number | 21010102016-ND |
Manufacturer | |
Manufacturer Product Number | 21010102016 |
Description | CONN WIRE SEAL M8 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal M8 Black |
Datasheet | Datasheet |
EDA/CAD Models | 21010102016 Models |
Category | Accessory Type Wire Seal |
Manufacturer HARTING | For Use With/Related Products Cable, 1.9 ~ 2.5mm |
Series | Shell Size - Insert M8 |
Packaging Bulk | Features Dust Tight, Waterproof |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,88700 Kč | 678,87 Kč |
| Unit Price without VAT: | 67,88700 Kč |
|---|---|
| Unit Price with VAT: | 82,14327 Kč |


