Polishing Puck SC Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20990001099

DigiKey Part Number
20990001099-ND
Manufacturer
Manufacturer Product Number
20990001099
Description
POLISHING PUCK SC CONNECTORS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Polishing Puck SC Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Polishing Puck
Specifications
SC Connectors
Size / Dimension
-
For Use With/Related Products
Fiber Optic Connectors
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 697,06000 Kč1 697,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 697,06000 Kč
Unit Price with VAT:2 053,44260 Kč