



20825010001 | |
|---|---|
DigiKey Part Number | 1195-3980-ND |
Manufacturer | |
Manufacturer Product Number | 20825010001 |
Description | PRELINK RJ45 KEYSTONE STRT CAT6A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block |
Datasheet | Datasheet |
EDA/CAD Models | 20825010001 Models |
Category | Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
Manufacturer HARTING | Exterior Housing Material Zinc |
Series | Exterior Contact Finish Gold |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Ratings Cat6a |
Style Modular | Exterior Contact Finish Thickness 50µin (1.27µm) |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,80000 Kč | 298,80 Kč |
| 10 | 253,86600 Kč | 2 538,66 Kč |
| 25 | 237,96600 Kč | 5 949,15 Kč |
| 50 | 226,60620 Kč | 11 330,31 Kč |
| 100 | 215,79430 Kč | 21 579,43 Kč |
| 250 | 202,29220 Kč | 50 573,05 Kč |
| 500 | 192,64784 Kč | 96 323,92 Kč |
| 1 000 | 183,46457 Kč | 183 464,57 Kč |
| Unit Price without VAT: | 298,80000 Kč |
|---|---|
| Unit Price with VAT: | 361,54800 Kč |


