
20824000002 | |
|---|---|
DigiKey Part Number | 20824000002-ND |
Manufacturer | |
Manufacturer Product Number | 20824000002 |
Description | KEYSTONE PATCH PANEL, UNLOADED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Panel RJ45 Jack (Not Provided) 24 1 Variokeystone® |
Datasheet | Datasheet |
EDA/CAD Models | 20824000002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | RJ45 Jack (Not Provided) | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 850,84000 Kč | 850,84 Kč |
| 10 | 723,15000 Kč | 7 231,50 Kč |
| 25 | 677,89120 Kč | 16 947,28 Kč |
| 50 | 645,55840 Kč | 32 277,92 Kč |
| 100 | 614,77520 Kč | 61 477,52 Kč |
| 250 | 576,33380 Kč | 144 083,45 Kč |
| Unit Price without VAT: | 850,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 029,51640 Kč |


