



20821010001 | |
|---|---|
DigiKey Part Number | 1195-4038-ND |
Manufacturer | |
Manufacturer Product Number | 20821010001 |
Description | PRELINK EXTENDER CAT6A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Extender For Ha-Vis Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 20821010001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Extender | |
For Use With/Related Products | Ha-Vis Terminal Blocks | |
Features | IP20 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,93000 Kč | 814,93 Kč |
| 10 | 692,59800 Kč | 6 925,98 Kč |
| 25 | 649,24120 Kč | 16 231,03 Kč |
| 50 | 618,27360 Kč | 30 913,68 Kč |
| 100 | 588,78810 Kč | 58 878,81 Kč |
| 250 | 551,97780 Kč | 137 994,45 Kč |
| Unit Price without VAT: | 814,93000 Kč |
|---|---|
| Unit Price with VAT: | 986,06530 Kč |

