



20820071100 | |
|---|---|
DigiKey Part Number | 1195-7237-ND |
Manufacturer | |
Manufacturer Product Number | 20820071100 |
Description | PRELINK PCB JACK THR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | 20820071100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 70,91000 Kč | 709,10 Kč |
| 25 | 66,47120 Kč | 1 661,78 Kč |
| 50 | 63,29640 Kč | 3 164,82 Kč |
| 100 | 60,27270 Kč | 6 027,27 Kč |
| 300 | 55,77700 Kč | 16 733,10 Kč |
| 500 | 53,80276 Kč | 26 901,38 Kč |
| 1 000 | 51,23659 Kč | 51 236,59 Kč |
| 2 500 | 48,03183 Kč | 120 079,57 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |

