Network Switch - Unmanaged 8 Ports IP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 8 Ports IP40
HARTING Ha VIS eCon Switches
HARTING Industrial Ethernet Switches

20772083003

DigiKey Part Number
20772083003-ND
Manufacturer
Manufacturer Product Number
20772083003
Description
NETWORK SWITCH-UNMANAGED 8 PORT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP40
Datasheet
 Datasheet
EDA/CAD Models
20772083003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
M12
Voltage - Input
50.4 ~ 137.5VDC
Ingress Protection
IP40
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 448,92000 Kč17 448,92 Kč
Manufacturers Standard Package
Unit Price without VAT:17 448,92000 Kč
Unit Price with VAT:21 113,19320 Kč