Network Switch - Unmanaged 7 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 7 Ports IP20
HARTING Ha VIS eCon Switches
HARTING Industrial Ethernet Switches

20762077000

DigiKey Part Number
20762077000-ND
Manufacturer
Manufacturer Product Number
20762077000
Description
NETWORK SWITCH-UNMANAGED 7 PORT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 7 Ports IP20
Datasheet
 Datasheet
EDA/CAD Models
20762077000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
7
Copper Ports
7
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
M12
Voltage - Input
8 ~ 60VDC
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 876,51000 Kč16 876,51 Kč
Manufacturers Standard Package
Unit Price without VAT:16 876,51000 Kč
Unit Price with VAT:20 420,57710 Kč