



20703103942 | |
|---|---|
DigiKey Part Number | 1195-3585-ND |
Manufacturer | |
Manufacturer Product Number | 20703103942 |
Description | NETWORK SWITCH-UNMANAGED 10 PORT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 10 Ports IP67 |
Datasheet | Datasheet |
EDA/CAD Models | 20703103942 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 10 | |
Copper Ports | 10 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | M12 | |
Voltage - Input | 12 ~ 60VDC | |
Ingress Protection | IP67 | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 466,34000 Kč | 28 466,34 Kč |
| Unit Price without VAT: | 28 466,34000 Kč |
|---|---|
| Unit Price with VAT: | 34 444,27140 Kč |

