Socket Contact Fiber Optics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20101254222

DigiKey Part Number
20101254222-ND
Manufacturer
Manufacturer Product Number
20101254222
Description
DIN 41626 FEMALE CONNECTOR FOR 1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Socket Contact Fiber Optics
Datasheet
 Datasheet
EDA/CAD Models
20101254222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Fiber Optics
Pin or Socket
Socket
Contact Termination
-
Wire Gauge
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 937,96000 Kč3 937,96 Kč
103 347,64800 Kč33 476,48 Kč
253 138,31920 Kč78 457,98 Kč
503 040,77080 Kč152 038,54 Kč
Manufacturers Standard Package
Unit Price without VAT:3 937,96000 Kč
Unit Price with VAT:4 764,93160 Kč