
20101254212 | |
|---|---|
DigiKey Part Number | 1195-8125-ND |
Manufacturer | |
Manufacturer Product Number | 20101254212 |
Description | DIN 41626 MALE CONNECTOR FOR 125 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Fiber Optics |
Datasheet | Datasheet |
EDA/CAD Models | 20101254212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Optics | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 918,17000 Kč | 1 918,17 Kč |
| 10 | 1 630,49500 Kč | 16 304,95 Kč |
| 25 | 1 528,49480 Kč | 38 212,37 Kč |
| 50 | 1 455,61080 Kč | 72 780,54 Kč |
| 100 | 1 386,23970 Kč | 138 623,97 Kč |
| Unit Price without VAT: | 1 918,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 320,98570 Kč |


