Socket Contact Fiber Optics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20100014221

DigiKey Part Number
1195-5458-ND
Manufacturer
Manufacturer Product Number
20100014221
Description
DIN 41626 FEMALE CONNECTOR 1MM P
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Fiber Optics
Datasheet
 Datasheet
EDA/CAD Models
20100014221 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Fiber Optics
Pin or Socket
Socket
Contact Termination
-
Wire Gauge
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1721,49000 Kč721,49 Kč
10613,16300 Kč6 131,63 Kč
30567,42200 Kč17 022,66 Kč
50547,35060 Kč27 367,53 Kč
100521,24600 Kč52 124,60 Kč
250488,65200 Kč122 163,00 Kč
Manufacturers Standard Package
Unit Price without VAT:721,49000 Kč
Unit Price with VAT:873,00290 Kč