Pin Contact Fiber Optics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20100014211

DigiKey Part Number
1195-5457-ND
Manufacturer
Manufacturer Product Number
20100014211
Description
DIN 41626 MALE CONNECTOR 1MM POF
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Pin Contact Fiber Optics
Datasheet
 Datasheet
EDA/CAD Models
20100014211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Fiber Optics
Pin or Socket
Pin
Contact Termination
-
Wire Gauge
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1527,89000 Kč527,89 Kč
10448,60100 Kč4 486,01 Kč
30415,13033 Kč12 453,91 Kč
50400,44020 Kč20 022,01 Kč
100381,33630 Kč38 133,63 Kč
250357,48760 Kč89 371,90 Kč
500340,44856 Kč170 224,28 Kč
Manufacturers Standard Package
Unit Price without VAT:527,89000 Kč
Unit Price with VAT:638,74690 Kč