Hood - Panel Mount Connector Top Entry M40 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Panel Mount Connector Top Entry M40 16B IP65 - Dust Tight, Water Resistant
19628161122
19628161122

19628161122

DigiKey Part Number
1195-8580-ND
Manufacturer
Manufacturer Product Number
19628161122
Description
16B EMC PANEL FEED THROUGH HOUSI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hood - Panel Mount Connector Top Entry M40 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19628161122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Panel Mount
Style
Top Entry
Size
16B
Lock Location
Locking Clip (2) on Hood
Thread Size
M40
Size / Dimension
5.551" L x 2.776" W x 3.165" H (141.00mm x 70.50mm x 80.40mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 062,84000 Kč2 062,84 Kč
101 753,58500 Kč17 535,85 Kč
251 643,88320 Kč41 097,08 Kč
501 565,51420 Kč78 275,71 Kč
1001 499,25720 Kč149 925,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 062,84000 Kč
Unit Price with VAT:2 496,03640 Kč