Similar




19620031645 | |
|---|---|
DigiKey Part Number | 1195-8950-ND |
Manufacturer | |
Manufacturer Product Number | 19620031645 |
Description | CONN HOOD SIDE SZ3A M25 IP44 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry M25 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19620031645 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Size / Dimension 1.063" L x 1.102" W x 2.425" H (27.00mm x 28.00mm x 61.60mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP44 |
Connector Type Hood - 90° | Housing Material Zinc, Die Cast |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H3A-MTS-M20 | TE Connectivity AMP Connectors | 12 | A123812-ND | 153,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,46000 Kč | 409,46 Kč |
| 10 | 347,89500 Kč | 3 478,95 Kč |
| 30 | 321,94833 Kč | 9 658,45 Kč |
| 50 | 310,55200 Kč | 15 527,60 Kč |
| 100 | 295,73580 Kč | 29 573,58 Kč |
| 250 | 277,23744 Kč | 69 309,36 Kč |
| 500 | 264,02046 Kč | 132 010,23 Kč |
| Unit Price without VAT: | 409,46000 Kč |
|---|---|
| Unit Price with VAT: | 495,44660 Kč |


















