
19620031445 | |
|---|---|
DigiKey Part Number | 1195-4071-ND |
Manufacturer | |
Manufacturer Product Number | 19620031445 |
Description | 3A EMC HOOD TOP ENTRY, M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19620031445 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 1.063" L x 1.102" W x 2.354" H (27.00mm x 28.00mm x 59.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,22000 Kč | 349,22 Kč |
| 10 | 296,70000 Kč | 2 967,00 Kč |
| 25 | 278,11280 Kč | 6 952,82 Kč |
| 50 | 264,83840 Kč | 13 241,92 Kč |
| 100 | 252,20220 Kč | 25 220,22 Kč |
| 250 | 236,42520 Kč | 59 106,30 Kč |
| 500 | 225,15164 Kč | 112 575,82 Kč |
| Unit Price without VAT: | 349,22000 Kč |
|---|---|
| Unit Price with VAT: | 422,55620 Kč |



