Connector Cap (Cover), Protective 20 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Protective 20 Black
HARTING ICC Series - Built for extreme conditions

19590201101

DigiKey Part Number
1195-19590201101-ND
Manufacturer
Manufacturer Product Number
19590201101
Description
ICC20 PLUG PROTECTION COVER (PLA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 20 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
ICC20 CP Plug
Manufacturer
HARTING
Shell Size - Insert
20
Packaging
Bulk
Material
Thermoplastic
Part Status
Active
Features
Cord with Ring
Accessory Type
Cap (Cover), Protective
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1232,45000 Kč232,45 Kč
10197,48600 Kč1 974,86 Kč
25185,11840 Kč4 627,96 Kč
50176,27820 Kč8 813,91 Kč
100167,86640 Kč16 786,64 Kč
250157,36236 Kč39 340,59 Kč
500149,85768 Kč74 928,84 Kč
1 000142,71354 Kč142 713,54 Kč
Manufacturers Standard Package
Unit Price without VAT:232,45000 Kč
Unit Price with VAT:281,26450 Kč