
19580241031 | |
|---|---|
DigiKey Part Number | 1195-19580241031-ND |
Manufacturer | |
Manufacturer Product Number | 19580241031 |
Description | UIC-IT 8/8 PIN PLUG KIT (ORANGE) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry IP67/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | - | |
Lock Location | - | |
Thread Size | - | |
Size / Dimension | 4.370" L x 2.047" W x 2.047" H (111.00mm x 52.00mm x 52.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP67/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 335,58000 Kč | 3 335,58 Kč |
| 10 | 2 940,93800 Kč | 29 409,38 Kč |
| Unit Price without VAT: | 3 335,58000 Kč |
|---|---|
| Unit Price with VAT: | 4 036,05180 Kč |


