New Product
19580161031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19580161031

DigiKey Part Number
1195-19580161031-ND
Manufacturer
Manufacturer Product Number
19580161031
Description
UIC-IT 8/16 PIN PLUG KIT (YELLOW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry IP67/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
-
Lock Location
-
Thread Size
-
Size / Dimension
4.370" L x 2.047" W x 2.047" H (111.00mm x 52.00mm x 52.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP67/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 90°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 732,59000 Kč3 732,59 Kč
103 311,96500 Kč33 119,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3 732,59000 Kč
Unit Price with VAT:4 516,43390 Kč