
19580011451 | |
|---|---|
DigiKey Part Number | 1195-19580011451-ND |
Manufacturer | |
Manufacturer Product Number | 19580011451 |
Description | UIC-IT 8/8 PIN BACKSHELL M32 (OR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 IP67/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | - | |
Lock Location | - | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Orange | |
Features | - | |
Ingress Protection | IP67/IP69 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -50°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 100,07000 Kč | 1 100,07 Kč |
| Unit Price without VAT: | 1 100,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 331,08470 Kč |

