Hood Connector Side Entry M32 B24 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19440240527

DigiKey Part Number
1195-19440240527-ND
Manufacturer
Manufacturer Product Number
19440240527
Description
24B INOX (STAINLESS STEEL) HOOD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 B24 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19440240527 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
B24
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Stainless Steel
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 920,45000 Kč7 920,45 Kč
106 733,74400 Kč67 337,44 Kč
256 529,85720 Kč163 246,43 Kč
Manufacturers Standard Package
Unit Price without VAT:7 920,45000 Kč
Unit Price with VAT:9 583,74450 Kč