Base - Box Mount Connector B24 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19440240301

DigiKey Part Number
1195-19440240301-ND
Manufacturer
Manufacturer Product Number
19440240301
Description
24B INOX (STAINLESS STEEL), DOUB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector B24 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19440240301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
-
Size
B24
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Stainless Steel
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 969,81000 Kč4 969,81 Kč
104 224,94500 Kč42 249,45 Kč
253 960,78560 Kč99 019,64 Kč
503 922,16600 Kč196 108,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4 969,81000 Kč
Unit Price with VAT:6 013,47010 Kč