
19440160301 | |
|---|---|
DigiKey Part Number | 1195-19440160301-ND |
Manufacturer | |
Manufacturer Product Number | 19440160301 |
Description | 16B INOX (STAINLESS STEEL), DOUB |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19440160301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | B16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Stainless Steel | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 856,21000 Kč | 4 856,21 Kč |
| 10 | 4 128,41700 Kč | 41 284,17 Kč |
| 25 | 3 870,30080 Kč | 96 757,52 Kč |
| 50 | 3 824,26080 Kč | 191 213,04 Kč |
| Unit Price without VAT: | 4 856,21000 Kč |
|---|---|
| Unit Price with VAT: | 5 876,01410 Kč |

