
19440100527 | |
|---|---|
DigiKey Part Number | 1195-19440100527-ND |
Manufacturer | |
Manufacturer Product Number | 19440100527 |
Description | 10B INOX (STAINLESS STEEL) HOOD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 B10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19440100527 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Stainless Steel | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 163,05000 Kč | 7 163,05 Kč |
| 10 | 6 089,71400 Kč | 60 897,14 Kč |
| 25 | 5 850,04280 Kč | 146 251,07 Kč |
| Unit Price without VAT: | 7 163,05000 Kč |
|---|---|
| Unit Price with VAT: | 8 667,29050 Kč |

