Hood Connector Top Entry M32 B10 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19440100427

DigiKey Part Number
1195-19440100427-ND
Manufacturer
Manufacturer Product Number
19440100427
Description
10B INOX (STAINLESS STEEL) HOOD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 B10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19440100427 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
B10
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Stainless Steel
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 163,05000 Kč7 163,05 Kč
106 089,71400 Kč60 897,14 Kč
255 850,04280 Kč146 251,07 Kč
Manufacturers Standard Package
Unit Price without VAT:7 163,05000 Kč
Unit Price with VAT:8 667,29050 Kč