Base - Panel Mount Connector Bottom Entry B10 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19440100301

DigiKey Part Number
1195-19440100301-ND
Manufacturer
Manufacturer Product Number
19440100301
Description
10B INOX (STAINLESS STEEL), DOUB
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry B10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19440100301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
B10
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Stainless Steel
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 597,51000 Kč4 597,51 Kč
103 908,40000 Kč39 084,00 Kč
253 664,01680 Kč91 600,42 Kč
503 601,94660 Kč180 097,33 Kč
Manufacturers Standard Package
Unit Price without VAT:4 597,51000 Kč
Unit Price with VAT:5 562,98710 Kč